Filter Your Search
1 - 1 of 1 results
|
JQ1-24V-F
Panasonic Electronic Components
|
$1.9842 | Yes | Yes | Obsolete | 24 V | 400 mW | 1.44 kΩ | 5 A | 250 V | 110 V | 5 A | 50000 Cycle(s) | SPDT | MBB | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS 2A/250VAC AND 2A/110VDC | 17 mA | 18 V | 1.2 V | 36 V | 625VA@250VAC | 5A@250VAC | 90W@110VDC | 5A@110VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | BOX | 1 FORM C | NO | SOLDER | 10 mm | 16 mm | 20 mm | 20mm x 10mm x 16mm | 0.004000508001016002 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic |