Filter Your Search
1 - 4 of 4 results
|
JNCW016A0R41-18Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
JNCW016A0R41-18Z
Lineage Power
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | GE POWER ELECTRONICS INC | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||
|
JNCW016A0R41-18Z
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 48 V | 28 V | 75 V | 36 V | 16 V | 35.2 V | 16 A | 1 | NO | YES | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.07 Vrms | INDUSTRIAL | 450 W | R-XDMA-P9 | CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.7 mm | 60.7 mm | 12.95 mm | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | MODULE-9 | ||
|
JNCW016A0R41-18Z
ABB Semiconductors
|
Check for Price | Yes | Transferred | 48 V | 28 V | 75 V | 36 V | 16 V | 35.2 V | 16 A | 1 | NO | YES | SEATED HT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 93.5 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.07 Vrms | INDUSTRIAL | 450 W | R-XDMA-P9 | CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.7 mm | 60.7 mm | 12.95 mm | ABB LTD | compliant | EAR99 | Module-9 |