Parametric results for: JM38510_34105B2A under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: jm3851034105b2a
Select parts from the table below to compare.
Compare
Compare
JM38510/34105B2A
Texas Instruments
$11.0902 Yes No Active 5 V 11 ns 8 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 20 mA 2 TRUE 86 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01
JM38510/34105B2A
Motorola Mobility LLC
Check for Price Obsolete 5 V 11 ns 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.9 mm 8.89 mm 8.89 mm MOTOROLA INC QLCC QCCN, 20 unknown 8542.39.00.01
JM38510/34105B2A
National Semiconductor Corporation
Check for Price Obsolete 5 V 8.5 ns 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP LCC-20 unknown
JM38510/34105B2A
Motorola Semiconductor Products
Check for Price Obsolete 5 V 11 ns 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.9 mm 8.89 mm 8.89 mm MOTOROLA INC CERAMIC, LCC-20 unknown 8542.39.00.01