Filter Your Search
1 - 3 of 3 results
|
JM38510/31402B2A
Texas Instruments
|
$22.3217 | Yes | No | Active | 5 V | 80 ns | 2 | 2 | YES | QCCN | YES | LS | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 4 mA | 2 | COMPLEMENTARY | 27 mA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/31402B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 128 ns | 2 | YES | QCCN | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510/31402B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 128 ns | 2 | YES | QCCN | LS | MONOSTABLE MULTIVIBRATOR | TTL | 2 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | CERAMIC, LCC-20 | unknown | 8542.39.00.01 |