Filter Your Search
1 - 3 of 3 results
|
JM38510/31003B2A
Texas Instruments
|
$12.0555 | Yes | No | Active | 5 V | 20 ns | 20 ns | 2 | 4 | YES | QCCN | 15 pF | NO | LS | AND GATE | TTL | 8 mA | 4.4 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | CERAMIC, CC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM3851031003B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | 4 | YES | QCCN | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM3851031003B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 30 ns | 2 | 4 | YES | QCCN | LS | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 |