Filter Your Search
1 - 3 of 3 results
|
JM38510/10101BCA
e2v technologies
|
Check for Price | No | Active | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | ||
|
JM38510/10101BCA
QP Semiconductor
|
Check for Price | Transferred | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.33.00.01 | |||
|
JM38510/10101BCA
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 0.5 V/us | 1.5 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | R-GDIP-T14 | Not Qualified | 90 dB | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.33.00.01 |