Filter Your Search
1 - 6 of 6 results
|
JM38510/00803BCA
Texas Instruments
|
$8.5188 | Yes | No | Active | 5 V | 30 ns | 35 ns | 6 | 1 | NO | DIP | 50 pF | NO | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 30 mA | 41 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/00803BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 35 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | 0.250 X 0.750 INCH, DIP-14 | unknown | |||||||||||||||||||||
|
JM38510/00803BCA
Signetics
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/00803BCA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 35 ns | 6 | 1 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | 0.250 X 0.750 INCH, DIP-14 | unknown | |||||||||||||||||||||
|
JM38510/00803BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/00803BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | TTL/H/L | BUFFER | TTL | 41 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |