Filter Your Search
1 - 5 of 5 results
|
JM38510/00205BCA
Military Specifications
|
Check for Price | Obsolete | D FLIP-FLOP | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
JM38510/00205BCA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | unknown | 8542.39.00.01 | DIP | CERAMIC, DIP-14 | 14 | ||||
|
JM38510/00205BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 30 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | , | ||||||||||||
|
JM38510/00205BCA
Signetics
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 30 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | DIP-14 | ||||||||||||
|
JM38510/00205BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 ns | 2 | 1 | NO | DIP | 15 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 15 MHz | COMPLEMENTARY | 30 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | unknown | 8542.39.00.01 | , |