Filter Your Search
1 - 2 of 2 results
|
JM38510R75304SEA
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | AC | JBAR-KBAR FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||
|
JM38510R75304SE
Texas Instruments
|
Check for Price | Obsolete | 4.5 V | 12 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | AC | JBAR-KBAR FLIP-FLOP | CMOS | 85 MHz | COMPLEMENTARY | 5.5 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |