Filter Your Search
1 - 3 of 3 results
|
JM38510/31504BFA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510/31504BFA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 27 ns | 35 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
JM38510/31504BFA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 56 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 35 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 |