Filter Your Search
1 - 2 of 2 results
|
JM38510/10304BCA
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 100 pA | 7 mA | 640 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -30 V | OPEN-COLLECTOR | 30 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/10304BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 100 pA | 200 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | -30 V | OPEN-COLLECTOR | 30 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |