Parametric results for: JM38510/66302 under Counters

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: jm3851066302
Select parts from the table below to compare.
Compare
Compare
JM38510/66302BEA
Defense Logistics Agency
Check for Price Active 5 V 310 ns 1 4 NO DIP UP POSITIVE EDGE OPEN-DRAIN HC/UH BINARY COUNTER CMOS RCO OUTPUT 25 MHz YES SYNCHRONOUS 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm DEFENSE LOGISTICS AGENCY CERAMIC, DIP-16 unknown
JM38510/66302BFA
Texas Instruments
Check for Price No No Obsolete 5 V 310 ns 1 4 YES DFP UP POSITIVE EDGE HC/UH BINARY COUNTER CMOS RCO OUTPUT 25 MHz YES SYNCHRONOUS 6 V 2 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.16 mm TEXAS INSTRUMENTS INC DFP, not_compliant DFP 16 8542.39.00.01
JM38510/66302
Texas Instruments
Check for Price Obsolete 5 V 310 ns 1 4 NO DIP UP POSITIVE EDGE OPEN-DRAIN HC/UH BINARY COUNTER CMOS RCO OUTPUT 25 MHz YES SYNCHRONOUS 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown DIP 16 8542.39.00.01
JM38510/66302BEX
Texas Instruments
Check for Price Obsolete 5 V 310 ns 1 4 NO DIP UP POSITIVE EDGE OPEN-DRAIN HC/UH BINARY COUNTER CMOS RCO OUTPUT 25 MHz YES SYNCHRONOUS 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown DIP 16 8542.39.00.01
JM38510/66302BEA
Texas Instruments
Check for Price Yes No Active 5 V 310 ns 46 ns 1 4 NO DIP 21 MHz 50 pF UP POSITIVE EDGE OPEN-DRAIN HC/UH BINARY COUNTER CMOS RCO OUTPUT 25 MHz YES 5.2 mA SYNCHRONOUS 80 µA 6 V 2 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC CERAMIC, DIP-16 not_compliant DIP 16 8542.39.00.01 EAR99