Filter Your Search
1 - 3 of 3 results
|
JM38510/34501B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | YES | QCCN | F/FAST | XOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | ||||
|
JM38510/34501B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | YES | QCCN | F/FAST | XOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | ||
|
JM38510/34501B2A
Military Specifications
|
Check for Price | Obsolete | XOR GATE | Not Qualified | MILITARY SPECIFICATIONS | , | unknown | 8542.39.00.01 |