Filter Your Search
1 - 3 of 3 results
|
JM38510/33301BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | YES | DFP | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/33301BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | DFP | 50 pF | NO | F/FAST | NOR GATE | TTL | 1 mA | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | 8542.39.00.01 | DFP | 14 | EAR99 | ||
|
JM38510/33301BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | YES | DFP | F/FAST | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | DFP | 14 |