Filter Your Search
1 - 1 of 1 results
|
JM38510/32502SSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 30 ns | 30 ns | 8 | 8 | YES | DFP | 45 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 24 mA | 2 | TRUE | 40 mA | 5.25 V | 4.75 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class S | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 7.62 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |