Filter Your Search
1 - 4 of 4 results
|
JM38510/30701BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
JM38510/30701BEA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 81 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | DEFENSE LOGISTICS AGENCY | CERDIP-16 | unknown | |||||||||||||||
|
JM38510/30701BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 41 ns | 41 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||
|
JM38510/30701BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |