Filter Your Search
1 - 3 of 3 results
![]() |
JM38510/30601B2A
Texas Instruments
|
$16.2733 | Yes | No | Active | 5 V | 26 ns | 26 ns | 1 | 4 | YES | QCCN | 25 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | 25 MHz | 8 mA | TRUE | 63 mA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
JM38510/30601B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 47 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 36 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
JM38510/30601B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 47 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 36 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 |