Filter Your Search
1 - 4 of 4 results
|
JM38510/30203BDA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 51 ns | 4 | 2 | YES | DFP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, FP-14 | unknown | ||||||||||||||||||
|
JM38510/30203BDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 32 ns | 56 ns | 4 | 2 | YES | DFP | 125 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 12 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP-14 | not_compliant | DFP | 14 | EAR99 | 8542.39.00.01 | ||
|
JM38510/30203BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 51 ns | 4 | 2 | YES | DFP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
JM38510/30203BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 51 ns | 4 | 2 | YES | DFP | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | DFP | 14 | 8542.39.00.01 |