Filter Your Search
1 - 5 of 5 results
|
JM38510/30109BEA
Texas Instruments
|
$4.7900 | Yes | No | Active | 5 V | 40 ns | 35 ns | 2 | 2 | NO | DIP | 25 MHz | 15 pF | NO | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | INVERTED K INPUT | 30 MHz | 400 µA | COMPLEMENTARY | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
JM38510/30109BEA
Military Specifications
|
Check for Price | Obsolete | J-KBAR FLIP-FLOP | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
JM38510/30109BEA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/30109BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/30109BEA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 59 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | LS | J-KBAR FLIP-FLOP | TTL | 25 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-16 | unknown |