Filter Your Search
1 - 7 of 7 results
![]() |
JM38510/30005BCA
Texas Instruments
|
$8.0334 | Yes | No | Active | 5 V | 15 ns | 24 ns | 3 | 3 | NO | DIP | 50 pF | NO | LS | NAND GATE | TTL | 1 mA | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/30005BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/30005BCA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
JM38510/30005BCA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 24 ns | 3 | 3 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510/30005BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 3.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
JM38510/30005BCA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 24 ns | 3 | 3 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | CERDIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30005BCA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 24 ns | 3 | 3 | NO | DIP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | DEFENSE LOGISTICS AGENCY | CERDIP-14 | unknown |