Filter Your Search
1 - 3 of 3 results
|
JM38510/30004BCB
Signetics
|
Check for Price | Obsolete | 5 V | 28 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||
|
JM38510/30004BCB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 28 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||
|
JM38510/30004BCB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 28 ns | 6 | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | INVERTER | TTL | 6.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |