Filter Your Search
1 - 6 of 6 results
|
JM38510/13502BPA
Texas Instruments
|
Check for Price | Obsolete | 200 µV | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 600 | R-GDIP-T8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
JM38510/13502BPA
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 200 µV | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 600 | R-GDIP-T8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
JM38510/13502BPA
Linear Technology
|
Check for Price | Obsolete | 200 µV | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 600 | R-GDIP-T8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
JM38510/13502BPA
Rochester Electronics LLC
|
Check for Price | No | Active | 200 µV | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 600 | R-GDIP-T8 | MILITARY | e0 | 106 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.405 X 0.310 INCH, HERMETIC SEALED, CERDIP-8 | 8 | unknown | |||||||||||
|
JM38510/13502BPA
Precision Monolithics Inc
|
Check for Price | Obsolete | 200 µV | 6 nA | 5 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -22 V | 0.08 V/us | 22 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | unknown | ||||||||||||||||||||
|
JM38510/13502BPA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 200 µV | 6 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 600 | R-GDIP-T8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | 0.405 X 0.310 INCH, HERMETIC SEALED, CERDIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |