Filter Your Search
1 - 5 of 5 results
|
JM38510/12302BEA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/12302BEA
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||
|
JM38510/12302BEA
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP-16 | unknown | 8542.39.00.01 | ||||||
|
JM38510/12302BEA
Vishay Siliconix
|
Check for Price | Obsolete | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | CERDIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
JM38510/12302BEA
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 175 Ω | 600 ns | 450 ns | SPST | CMOS | 1 | 4 | 70 dB | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown |