Filter Your Search
1 - 2 of 2 results
|
JM38510/11202BPA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 300 nA | 2.5 mA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | 25 nA | OPEN-COLLECTOR; OPEN-DRAIN | 36 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/11202BPA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 100 pA | 1.3 µs | 2 | COMPARATOR | 5 V | BIPOLAR | OPEN-COLLECTOR | 36 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERDIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |