Filter Your Search
1 - 3 of 3 results
|
JM38510/10107BPA
Linear Technology
|
Check for Price | Obsolete | 4 mV | 50 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
JM38510/10107BPA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 50 V/us | 250 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | R-GDIP-T8 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
JM38510/10107BPA
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 6 mV | 70 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | 15000 | R-GDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |