Filter Your Search
1 - 1 of 1 results
|
JM38510/07601BFA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 16.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | 8542.39.00.01 |