Parametric results for: JM38510/01403BEA under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: jm3851001403bea
Select parts from the table below to compare.
Compare
Compare
JM38510/01403BEA
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 44 ns 2 4 1 NO DIP TTL/H/L MULTIPLEXER TTL TRUE 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 16 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE DUAL FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 16 unknown 8542.39.00.01
JM38510/01403BEA
NXP Semiconductors
Check for Price Obsolete 5 V 41 ns 2 4 1 NO DIP 30 pF TTL/H/L MULTIPLEXER TTL TRUE 52 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
JM38510/01403BEA
Signetics
Check for Price Obsolete 5 V 41 ns 2 4 1 NO DIP 30 pF TTL/H/L MULTIPLEXER TTL TRUE 52 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01
JM38510/01403BEA
Philips Semiconductors
Check for Price Obsolete 5 V 41 ns 2 4 1 NO DIP 30 pF TTL/H/L MULTIPLEXER TTL TRUE 52 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP , unknown 8542.39.00.01