Filter Your Search
1 - 1 of 1 results
|
JM38510/01401BKA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 16 | 1 | YES | DFP | TTL/H/L | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.085 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | not_compliant | 8542.39.00.01 |