Filter Your Search
1 - 6 of 6 results
|
JM38510/00303BCA
Texas Instruments
|
$12.2133 | Yes | No | Active | 5 V | 22 ns | 30 ns | 4 | 2 | NO | DIP | 125 pF | NO | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 48 mA | 54 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/00303BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | 45 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 54 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/00303BCA
Military Specifications
|
Check for Price | Obsolete | NAND GATE | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
JM38510/00303BCA
Signetics
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | 45 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 54 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/00303BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | ||||||||||||||||||||||||
|
JM38510/00303BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | 45 pF | OPEN-COLLECTOR | TTL/H/L | NAND GATE | TTL | 54 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |