Parametric results for: JM38510/00205BCA under FF/Latches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: jm3851000205bca
Select parts from the table below to compare.
Compare
Compare
JM38510/00205BCA
Military Specifications
Check for Price Obsolete D FLIP-FLOP Not Qualified MILITARY SPECIFICATIONS unknown 8542.39.00.01
JM38510/00205BCA
Texas Instruments
Check for Price No Obsolete 5 V 40 ns 2 1 NO DIP POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL 15 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-M-38510 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC unknown 8542.39.00.01 DIP CERAMIC, DIP-14 14
JM38510/00205BCA
Philips Semiconductors
Check for Price Obsolete 5 V 40 ns 2 1 NO DIP 15 pF POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL 15 MHz COMPLEMENTARY 30 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP unknown 8542.39.00.01 ,
JM38510/00205BCA
Signetics
Check for Price Obsolete 5 V 40 ns 2 1 NO DIP 15 pF POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL 15 MHz COMPLEMENTARY 30 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP unknown 8542.39.00.01 DIP-14
JM38510/00205BCA
NXP Semiconductors
Check for Price Obsolete 5 V 40 ns 2 1 NO DIP 15 pF POSITIVE EDGE TTL/H/L D FLIP-FLOP TTL 15 MHz COMPLEMENTARY 30 mA MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL SIGNETICS CORP unknown 8542.39.00.01 ,