Filter Your Search
1 - 10 of 14 results
|
JM38510/00103BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/00103BCA
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 22 ns | 3 | 3 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 14 | |||||||
|
JM38510/00103BCB
Military Specifications
|
Check for Price | Obsolete | NAND GATE | Not Qualified | MILITARY SPECIFICATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
JM38510/00103BCB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/00103BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/00103BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 27 ns | 3 | 3 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | 0.250 X 0.750 INCH, DIP-14 | unknown | |||||||||||
|
JM38510/00103BCB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||
|
JM38510/00103BCA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/00103BCC
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
JM38510/00103BCC
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 3 | 3 | NO | DIP | 15 pF | TTL/H/L | NAND GATE | TTL | 16.5 mA | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |