Filter Your Search
1 - 1 of 1 results
|
JL120-12BXA
Texas Instruments
|
Check for Price | No | Obsolete | 35 V | 15 V | 12 V | 3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.36 % | 0.36 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-PBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 260 | MIL-STD-883 | 40 | 3 | PLASTIC/EPOXY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |