Filter Your Search
1 - 4 of 4 results
|
TTJL101ABCA
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TTJL101ABCA
Texas Instruments
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | DIP | , | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TTJL101ABCA
Twilight Technology Inc
|
Check for Price | No | Active | 3 mV | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | 0.2 V/us | 22 V | MILITARY | 10000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
JL101ABCA
Texas Instruments
|
Check for Price | Yes | No | Active | 2 mV | 0.3 V/us | 10 nA | 3.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 10000 | NO | R-GDIP-T14 | Not Qualified | e0 | 96 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |