Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
JITO2-DC3AM4.0000MHZ
Fox Electronics
|
||
|
JITO2-DC3AM4.0000MHZTR
Fox Electronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Rise Time-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Terminals
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Feature
|
Yes | Obsolete | 4 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | Gold (Au) | 528.32mm x 335.28mm x 129.03mm | FOX ELECTRONICS | unknown | EAR99 | Clock | |
Obsolete | 4 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 528.32mm x 335.28mm x 129.03mm | FOX ELECTRONICS | unknown | Clock |
|
JITO2-DC3AM4.0000MHZ
Fox Electronics
|
Check for Price | Yes | Obsolete | 4 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | Gold (Au) | 528.32mm x 335.28mm x 129.03mm | FOX ELECTRONICS | unknown | EAR99 | Clock | ||
|
JITO2-DC3AM4.0000MHZTR
Fox Electronics
|
Check for Price | Obsolete | 4 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | THROUGH HOLE MOUNT | 4 | NO | 528.32mm x 335.28mm x 129.03mm | FOX ELECTRONICS | unknown | Clock |