Filter Your Search
1 - 5 of 5 results
|
JDUNLJTN12.352
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.352 MHz | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 3.3 V | 5 ns | NO | 80 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
JDUNLJTN@12.352MHZ
Vectron International
|
Check for Price | Yes | Yes | Active | 12.352 MHz | 3.3 V | CMOS | J | TAPE AND REEL; TRI-STATE OUTPUT | 3.3 V | 300 mV | 5 ns | NO | 80 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
JDUNLJTN12.352
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.352 MHz | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 3.3 V | 5 ns | NO | 80 ppm | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, J-LEADE, CERAMIC, SOJ-6 | |||||||||||
|
JDUNLJTN-12.352MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.352 MHz | 3.3 V | CMOS | 3 V | 5 ns | NO | 80 ppm | 155.52 MHz | 1.024 MHz | 5 ns | 3.6 V | 3 V | 45/55 % | HYBRID | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | compliant | Clock | HERMETICALLY SEALED, CERAMIC, SO-6 | ||||||
|
JDUNLJTN-12.352MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 12.352 MHz | 3.3 V | CMOS | 3 V | 5 ns | NO | 80 ppm | 155.52 MHz | 1.024 MHz | 5 ns | 3.6 V | 3 V | 45/55 % | HYBRID | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | compliant | Clock | SMDIP6,.35 |