Filter Your Search
1 - 10 of 19 results
|
JDLHCJTN@2.048MHZ
Vectron International
|
Check for Price | Yes | Yes | Active | 2.048 MHz | 3.3 V | CMOS | J | TAPE AND REEL; TRI-STATE OUTPUT | 3.3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
JDLHCJTN@20.480MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20.48 MHz | 3.3 V | CMOS | TAPE AND REEL; TRI-STATE OUTPUT | 3.3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 3.63 V | 2.97 V | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock | HERMETIC SEALDED, J-LEADED, CERAMIC PACKAGE-6 | ||||
|
JDLHCJTN@20.480MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 20.48 MHz | 3.3 V | CMOS | TAPE AND REEL; TRI-STATE OUTPUT | 3.3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 3.63 V | 2.97 V | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | SMDIP6,.35 | |||
|
JDLHCJTN20.48
Vectron International
|
Check for Price | Yes | Yes | Transferred | 20.48 MHz | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
JDLHCJTN2.048
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.048 MHz | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||
|
JDLHCJTN-2.048MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.048 MHz | 3.3 V | CMOS | 3 V | 5 ns | NO | 100 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 3.6 V | 3 V | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | compliant | Clock | HERMETICALLY SEALED, CERAMIC, SO-6 | ||||||
|
JDLHCJTN@20.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 3.3 V | CMOS | TAPE AND REEL; TRI-STATE OUTPUT | 3.3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 3.63 V | 2.97 V | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock | HERMETIC SEALDED, J-LEADED, CERAMIC PACKAGE-6 | ||||
|
JDLHCJTN@2.000MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2 MHz | 3.3 V | CMOS | TAPE AND REEL; TRI-STATE OUTPUT | 3.3 V | 300 mV | 5 ns | NO | 100 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 3.63 V | 2.97 V | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock | HERMETIC SEALDED, J-LEADED, CERAMIC PACKAGE-6 | ||||
|
JDLHCJTN-2.048MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.048 MHz | 3.3 V | CMOS | 3 V | 5 ns | NO | 100 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 3.6 V | 3 V | 45/55 % | HYBRID | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | compliant | Clock | SMDIP6,.35 | |||||
|
JDLHCJTN2.048
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.048 MHz | 3.3 V | CMOS | TRI-STATE; TAPE AND REEL | 3.3 V | 5 ns | NO | 100 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, J-LEADE, CERAMIC, SOJ-6 |