Filter Your Search
1 - 2 of 2 results
|
JDLGLMUN-139.264MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 139.264 MHz | 3.3 V | PECL | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | compliant | Clock | |||
|
JDLGLMUN-139.264MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 139.264 MHz | 3.3 V | PECL | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | compliant | Clock |