Filter Your Search
1 - 5 of 5 results
|
JDLGLMEP82.944
Vectron International
|
Check for Price | Yes | Yes | Transferred | 82.944 MHz | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
JDLGLMEP@82.944MHZ
Vectron International
|
Check for Price | Yes | Yes | Active | 82.944 MHz | 3.3 V | PECL | J | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 3.3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||
|
JDLGLMEP82.944
Microsemi Corporation
|
Check for Price | Yes | Transferred | 82.944 MHz | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, J-LEADE, CERAMIC, SOJ-6 | ||||||||||
|
JDLGLMEP-82.944MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 82.944 MHz | 3.3 V | PECL | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 170 MHz | 15 MHz | 1 ns | 65 mA | 3.6 V | 3 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | compliant | Clock | SMDIP6,.35 | |||||
|
JDLGLMEP-82.944MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 82.944 MHz | 3.3 V | PECL | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 170 MHz | 15 MHz | 1 ns | 65 mA | 3.6 V | 3 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | compliant | Clock | HERMETICALLY SEALED, CERAMIC, SO-6 |