Filter Your Search
1 - 2 of 2 results
|
JDLGLATN62.208
Microsemi Corporation
|
Check for Price | Yes | Transferred | 62.208 MHz | 3.3 V | CMOS/TTL | TRI-STATE; TAPE AND REEL | 3.3 V | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, J-LEADE, CERAMIC, SOJ-6 | compliant | Clock | |||
|
JDLGLATN62.208
Vectron International
|
Check for Price | Yes | Yes | Transferred | 62.208 MHz | 3.3 V | CMOS/TTL | TRI-STATE; TAPE AND REEL | 3.3 V | 5 ns | NO | 50 ppm | 10 % | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock |