Parametric results for: JD54F373SRA under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: jd54f373sra
Select parts from the table below to compare.
Compare
Compare
JD54F373SRA
National Semiconductor Corporation
Check for Price No Obsolete 5 V 15 ns 1 8 NO DIP 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 Class B 40 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP CERAMIC, DIP-20 not_compliant
JD54F373SRA
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 1 8 NO DIP 3-STATE F/FAST BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 Class B 40 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, compliant 8542.39.00.01