Filter Your Search
1 - 4 of 4 results
|
JCUHLJTNAT40.96MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 40.96 MHz | 5 V | CMOS/TTL | 4.5 V | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
JCUHLJTNAT40.96MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40.96 MHz | 5 V | CMOS/TTL | 4.5 V | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock | |||
|
JCUHLJTNAT4.096MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 4.096 MHz | 5 V | CMOS/TTL | 4.5 V | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
JCUHLJTNAT4.096MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 4.096 MHz | 5 V | CMOS/TTL | 4.5 V | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | compliant | Clock |