Filter Your Search
1 - 4 of 4 results
|
JCUHLJTN-1.544MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.544 MHz | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | compliant | Clock | |||
|
JCUHLJTN-15.44MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 15.44 MHz | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
JCUHLJTN-1.544MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
JCUHLJTN-15.44MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.44 MHz | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 100 ppm | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | compliant | Clock |