Filter Your Search
1 - 3 of 3 results
|
JCLNLATN-16.384MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16.384 MHz | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 5.5 V | 4.5 V | 45/55 % | HYBRID | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | HERMETICALLY SEALED, CERAMIC, SO-6 | compliant | Clock | |||||
|
JCLNLATN-16.384MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 16.384 MHz | 5 V | CMOS/TTL | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 155.52 MHz | 1.024 MHz | 5 ns | 5.5 V | 4.5 V | 45/55 % | HYBRID | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.35 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | SMDIP6,.35 | compliant | Clock | ||||
|
JCLNLATN@16.384MHZ
Vectron International
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 5 V | CMOS/TTL | J | TAPE AND REEL; TRI-STATE OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | Clock |