Filter Your Search
1 - 2 of 2 results
|
JCLNCKTN-24MHZ
Microsemi Corporation
|
Check for Price | Yes | Transferred | 24 MHz | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 3.47mm | MICROSEMI CORP | compliant | Clock | |||
|
JCLNCKTN-24MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 5 V | CMOS | 4.5 V | 500 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 5.5 V | 4.5 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 3.47mm | VECTRON INTERNATIONAL | compliant | Clock |