Filter Your Search
1 - 3 of 3 results
|
JCK1548S05
XP Power
|
$30.1208 | Yes | Yes | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | 75 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | Module-5 | compliant | EAR99 | 2018-10-22 | XP POWER | ||||||||||
|
JCK1548S05-H
XP Power
|
Check for Price | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | , | compliant | EAR99 | 2018-10-22 | ||||||
|
JCK1548S05-HK
XP Power
|
Check for Price | Active | 48 V | 5 V | 75 V | 36 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER LOAD | 0.0265125 Vrms | HYBRID | 15 W | 25 ms | R-XDMA-P4 | CE, UKCA | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 16.8 mm | XP POWER LTD | , | compliant | EAR99 | 2018-10-22 |