Parametric results for: JCK1524S3V3 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: jck1524s3v3
Select parts from the table below to compare.
Compare
Compare
JCK1524S3V3
XP Power
$29.7442 Yes Yes Active 24 V 3.3 V 36 V 18 V 3.267 V 3.333 V 3 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER LOAD 0.0265125 Vrms HYBRID 9.9 W 25 ms R-XDMA-P4 CE, UKCA 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.66 mm XP POWER LTD compliant EAR99 2018-10-22
JCK1524S3V3-HK
XP Power
Check for Price Active 24 V 3.3 V 36 V 18 V 3.267 V 3.333 V 3 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER LOAD 0.0265125 Vrms HYBRID 9.9 W 25 ms R-XDMA-P4 CE, UKCA 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 16.8 mm XP POWER LTD compliant EAR99 2018-10-22 ,
JCK1524S3V3-H
XP Power
Check for Price Active 24 V 3.3 V 36 V 18 V 3.267 V 3.333 V 3 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER LOAD 0.0265125 Vrms HYBRID 9.9 W 25 ms R-XDMA-P4 CE, UKCA 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.66 mm XP POWER LTD compliant EAR99 2018-10-22 ,