Filter Your Search
1 - 1 of 1 results
|
JCH1024D12
XP Power
|
$20.4774 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.88 V | 12.12 V | 416 mA | 2 | NO | NO | 200 kHz | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT;OVERLOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 9.984 W | 20 ms | R-XDMA-P5 | UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.66 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER |