Parametric results for: JCH1012S15 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: jch1012s15
Select parts from the table below to compare.
Compare
Compare
JCH1012S15
XP Power
$21.3788 Yes Active 12 V 15 V 18 V 9 V 14.85 V 15.15 V 666 mA 1 NO NO 200 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 84 % 0.5 % 0.5 % 1 SHORT CIRCUIT;OVERLOAD 0.03535 Vrms HYBRID INDUSTRIAL 9.99 W 20 ms R-XDMA-P5 UL 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.66 mm XP POWER LTD Module-5 compliant EAR99 XP POWER