Filter Your Search
1 - 3 of 3 results
|
JCE0612D24
XP Power
|
$20.0763 | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 6 W | R-PDMA-T8 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | Module-8 | compliant | EAR99 | XP POWER | ||
|
JCE0612D24-M
XP Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 6 W | R-MDMA-P8 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | , | compliant | EAR99 | |||
|
JCE0612D24-H
XP Power
|
Check for Price | Yes | Active | 12 V | 24 V | 18 V | 9 V | 23.52 V | 24.48 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | OTHER | 6 W | R-PDMA-T8 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.9 mm | XP POWER LTD | , | compliant | EAR99 |