Filter Your Search
1 - 2 of 2 results
|
JCB0312S12-MZ
XP Power
|
Check for Price | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 | ||
|
JCB0312S12-M
XP Power
|
Check for Price | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | , | 24/14 | compliant | EAR99 |